Технически документи
Спецификации
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
10 mm, 10mm
Material
Alloy Steel
Finish
Chrome
Overall Length
105 mm
Double Ended
Yes
Imperial or Metric
Metric
Страна на произход
Germany
Детайли за продукта
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
€ 18,81
€ 18,81 Всеки (ex VAT)
1
€ 18,81
€ 18,81 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
10 mm, 10mm
Material
Alloy Steel
Finish
Chrome
Overall Length
105 mm
Double Ended
Yes
Imperial or Metric
Metric
Страна на произход
Germany
Детайли за продукта
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends