Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 7 Drawer Wheeled

Номер на артикул на RS: 788-3925Марка: Bahco№ по каталога на производителя: 1475KXL7PSP
brand-logo

Технически документи

Спецификации

Brand

Bahco

Number of Drawers

7

Wheeled

Yes

Length

501mm

Width

1016mm

Height

985mm

Dimensions

985 x 1016 x 501mm

Type

Cabinet

Load Capacity

103kg

Страна на произход

China

Детайли за продукта

Bahco Heavy Duty Tool Trolleys

From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.

The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.

For storing tools, parts and other essentials, this tool trolley cabinet is ideal.

Features and Benefits

• Lock and Go unique locking system
• High quality paint
• Precise and robust wheels
• Fully opening drawers using ball bearing slides
• 45kg load per drawer
• Easy clean and lightweight brushed aluminium handles

Може да се интересувате от
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 998,62Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Bahco 7 Drawer Wheeled

P.O.A.

Bahco 7 Drawer Wheeled
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 998,62Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Number of Drawers

7

Wheeled

Yes

Length

501mm

Width

1016mm

Height

985mm

Dimensions

985 x 1016 x 501mm

Type

Cabinet

Load Capacity

103kg

Страна на произход

China

Детайли за продукта

Bahco Heavy Duty Tool Trolleys

From Bahco, this robust and versatile wheeled tool chest is ideal for professionals and enthusiasts alike. With a durable steel construction with re-enforced areas, the maintenance trolley is ideal for heavy duty applications.

The spacious drawers are set on ball bearing slides, meaning they can extend fully for maximum accessibility. The worktop is rubber coated, to provide grip to parts and tools as you work. With two fixed and two swivelling castor wheels with brakes fitted, the trolley can be moved around easily by its handle. Combined with a lock and go latching system that prevents the drawers opening when moving the trolley, you can be sure certain of reliable mobility around your workshop, garage, or factory floor.

For storing tools, parts and other essentials, this tool trolley cabinet is ideal.

Features and Benefits

• Lock and Go unique locking system
• High quality paint
• Precise and robust wheels
• Fully opening drawers using ball bearing slides
• 45kg load per drawer
• Easy clean and lightweight brushed aluminium handles

Може да се интересувате от
RS PRO 7 Drawer Steel Wheeled Tool Chest
€ 998,62Всеки (ex VAT)