Bahco 1446 Standard, Multipurpose Knife, 90g

Номер на артикул на RS: 324-631Марка: Bahco№ по каталога на производителя: 1446
brand-logo

Технически документи

Спецификации

Brand

Bahco

Blade Material

Steel

Knife Type

Multipurpose

Features

One Component Handle For Comfortable And Safe Grip, Robust Multipurpose Knife, Special Holster With Double Knife Button, Supplied With A Practical Sheath For Belt Carrying

Tool Type

Knife

Handle Material

Single-Material

Blade Type

Standard

Overall Length

220 mm

Series

1446

Weight

90g

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 7,33

€ 7,33 1 Box of 15 (ex VAT)

Bahco 1446 Standard, Multipurpose Knife, 90g

€ 7,33

€ 7,33 1 Box of 15 (ex VAT)

Bahco 1446 Standard, Multipurpose Knife, 90g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Blade Material

Steel

Knife Type

Multipurpose

Features

One Component Handle For Comfortable And Safe Grip, Robust Multipurpose Knife, Special Holster With Double Knife Button, Supplied With A Practical Sheath For Belt Carrying

Tool Type

Knife

Handle Material

Single-Material

Blade Type

Standard

Overall Length

220 mm

Series

1446

Weight

90g

Страна на произход

China