Bahco Pipe Wrench, 320.0 mm Overall, 1in Jaw Capacity, Plastic Handle

Номер на артикул на RS: 327-0690Марка: Bahco№ по каталога на производителя: 1410IMPA: 616120
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

1in

Wrench Type

Pipe Wrench

Overall Length

320.0 mm

Handle Type

Plastic

Material

Alloy Steel

Number of Pieces

1

Страна на произход

Sweden

Детайли за продукта

Ergo® Pipe Wrench

Pipe wrench developed according to the scientific ERGO™ process with a more comfortable working angle giving access to tight corners more easily.

Features and Benefits
High angled jaws allow easier access in tight corners
Teeth angled inwards along the length of jaws
Long, soft, high friction handles with a strong stable core provide excellent leverage
Quick adjustment of grip width
Comfortable 2-component handle
Black finish
Anti corrosion- treated high performance alloy steel

Standards

DIN 5234

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 79,92

€ 79,92 Всеки (ex VAT)

Bahco Pipe Wrench, 320.0 mm Overall, 1in Jaw Capacity, Plastic Handle

€ 79,92

€ 79,92 Всеки (ex VAT)

Bahco Pipe Wrench, 320.0 mm Overall, 1in Jaw Capacity, Plastic Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Jaw Capacity

1in

Wrench Type

Pipe Wrench

Overall Length

320.0 mm

Handle Type

Plastic

Material

Alloy Steel

Number of Pieces

1

Страна на произход

Sweden

Детайли за продукта

Ergo® Pipe Wrench

Pipe wrench developed according to the scientific ERGO™ process with a more comfortable working angle giving access to tight corners more easily.

Features and Benefits
High angled jaws allow easier access in tight corners
Teeth angled inwards along the length of jaws
Long, soft, high friction handles with a strong stable core provide excellent leverage
Quick adjustment of grip width
Comfortable 2-component handle
Black finish
Anti corrosion- treated high performance alloy steel

Standards

DIN 5234

Може да се интересувате от