Технически документи
Спецификации
Brand
BahcoSet Type
Ring Spanner-Set
Series
111M
Sizes in Set
6 → 32 mm
Number of Pieces
14
VDE/1000V Approved
No
Страна на произход
Spain
Детайли за продукта
Bahco 14 Pieces Metric Combination Spanner Set
A 14 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Features and Benefits
14 combination spanners
Metric
Vanadium Steel
Open end rotated 15°
Ring end angled 15°
Nickel and chrome plated, mirror polished
Dynamic-Drive profile - Patented U-shape shank for better comfort
Slim head
Black plastic pouch
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
FAQ:
What material are they made from?
These combination spanners are made from vanadium steel with nickel chrome plating.
What do you get in the set?
14 piece combination spanner set; 6, 8, 9, 10, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm plus a tool roll.
Standards
DIN 3113; ISO 3318; ISO 7738
€ 243,89
€ 243,89 Всеки (ex VAT)
1
€ 243,89
€ 243,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BahcoSet Type
Ring Spanner-Set
Series
111M
Sizes in Set
6 → 32 mm
Number of Pieces
14
VDE/1000V Approved
No
Страна на произход
Spain
Детайли за продукта
Bahco 14 Pieces Metric Combination Spanner Set
A 14 piece metric combination spanner set, each piece is made from vanadium steel and finished with a nickel chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.
Open End
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.
Ring End
The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Features and Benefits
14 combination spanners
Metric
Vanadium Steel
Open end rotated 15°
Ring end angled 15°
Nickel and chrome plated, mirror polished
Dynamic-Drive profile - Patented U-shape shank for better comfort
Slim head
Black plastic pouch
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
Approvals & Certification
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
FAQ:
What material are they made from?
These combination spanners are made from vanadium steel with nickel chrome plating.
What do you get in the set?
14 piece combination spanner set; 6, 8, 9, 10, 13, 14, 15, 17, 19, 22, 24, 27, 30, 32 mm plus a tool roll.
Standards
DIN 3113; ISO 3318; ISO 7738