Bahco 111M Series Combination Spanner, 29mm, Metric, Double Ended, 330 mm Overall

Номер на артикул на RS: 717-8539Марка: Bahco№ по каталога на производителя: 111M-29IMPA: 610801
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

29mm

Material

Alloy Steel

Finish

Chrome

Overall Length

330 mm

Double Ended

Yes

Series

111M

Imperial or Metric

Metric

Страна на произход

Argentina

Детайли за продукта

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

Информацията за складовите наличности временно не е налична.

€ 41,57

€ 41,57 Всеки (ex VAT)

Bahco 111M Series Combination Spanner, 29mm, Metric, Double Ended, 330 mm Overall

€ 41,57

€ 41,57 Всеки (ex VAT)

Bahco 111M Series Combination Spanner, 29mm, Metric, Double Ended, 330 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

29mm

Material

Alloy Steel

Finish

Chrome

Overall Length

330 mm

Double Ended

Yes

Series

111M

Imperial or Metric

Metric

Страна на произход

Argentina

Детайли за продукта

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738