Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bahco 111M Series Combination Spanner, 17mm, Metric, Double Ended, 200 mm Overall

Номер на артикул на RS: 609-9450Марка: Bahco№ по каталога на производителя: 111M-17IMPA: 610772Distrelec Article No.: 30409300
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

17mm

Material

Alloy Steel

Finish

Chrome

Overall Length

200 mm

Double Ended

Yes

Series

111M

Imperial or Metric

Metric

Distrelec Product Id

30409300

Страна на произход

Spain

Детайли за продукта

Standard combination spanners

Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,71

€ 16,71 Всеки (ex VAT)

Bahco 111M Series Combination Spanner, 17mm, Metric, Double Ended, 200 mm Overall

€ 16,71

€ 16,71 Всеки (ex VAT)

Bahco 111M Series Combination Spanner, 17mm, Metric, Double Ended, 200 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

17mm

Material

Alloy Steel

Finish

Chrome

Overall Length

200 mm

Double Ended

Yes

Series

111M

Imperial or Metric

Metric

Distrelec Product Id

30409300

Страна на произход

Spain

Детайли за продукта

Standard combination spanners

Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Може да се интересувате от