Bahco 150mm, Second Cut, Flat Engineers File

Номер на артикул на RS: 239-0030Марка: Bahco№ по каталога на производителя: 1-100-06-2-2
brand-logo
Преглед на всички в Пили

Технически документи

Спецификации

Brand

Bahco

Shape

Flat

File Type

Engineers File

Cut Type

Second Cut

Length

150mm

Страна на произход

Portugal

Детайли за продукта

Hand, Type 100

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels

Може да се интересувате от
Bahco 200mm, Second Cut, Flat Engineers File
€ 17,99Всеки (ex VAT)
Bahco 150mm, Second Cut, Flat Engineers File
€ 15,41Всеки (ex VAT)

€ 15,41

€ 15,41 Всеки (ex VAT)

Bahco 150mm, Second Cut, Flat Engineers File

€ 15,41

€ 15,41 Всеки (ex VAT)

Bahco 150mm, Second Cut, Flat Engineers File

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Bahco 200mm, Second Cut, Flat Engineers File
€ 17,99Всеки (ex VAT)
Bahco 150mm, Second Cut, Flat Engineers File
€ 15,41Всеки (ex VAT)

Технически документи

Спецификации

Brand

Bahco

Shape

Flat

File Type

Engineers File

Cut Type

Second Cut

Length

150mm

Страна на произход

Portugal

Детайли за продукта

Hand, Type 100

All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.

Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels

Може да се интересувате от
Bahco 200mm, Second Cut, Flat Engineers File
€ 17,99Всеки (ex VAT)
Bahco 150mm, Second Cut, Flat Engineers File
€ 15,41Всеки (ex VAT)