BACO Green, Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66

Номер на артикул на RS: 260-211Марка: BACO№ по каталога на производителя: L61QH21
brand-logo

Технически документи

Спецификации

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Twin and Triple Touch Switches

Triple action Buttons using one 22mm mounting pole
Each contact operates a different contact
Projecting stop button version allows easier activation

Supplied with

333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,03

€ 22,03 Всеки (ex VAT)

BACO Green, Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66

€ 22,03

€ 22,03 Всеки (ex VAT)

BACO Green, Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,03
5 - 9€ 21,39
10+€ 20,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Twin and Triple Touch Switches

Triple action Buttons using one 22mm mounting pole
Each contact operates a different contact
Projecting stop button version allows easier activation

Supplied with

333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от