Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BACO Red Illuminated Stay Put Push Button Head, 22mm Cutout, IP66

Номер на артикул на RS: 260-132Марка: BACO№ по каталога на производителя: L22EM10
brand-logo

Технически документи

Спецификации

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Stay Put

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

40mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,95

€ 19,95 Всеки (ex VAT)

BACO Red Illuminated Stay Put Push Button Head, 22mm Cutout, IP66

€ 19,95

€ 19,95 Всеки (ex VAT)

BACO Red Illuminated Stay Put Push Button Head, 22mm Cutout, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,95
5 - 9€ 19,35
10+€ 18,26
Може да се интересувате от

Технически документи

Спецификации

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Stay Put

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

40mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Детайли за продукта

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Може да се интересувате от