BACO BACO 2-position Key Switch Head, Latching, 22mm Cutout

Номер на артикул на RS: 260-110Марка: BACO№ по каталога на производителя: L21LA00Distrelec Article No.: 13606515
brand-logo
Преглед на всички в Key Switch Heads

Технически документи

Спецификации

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

Left

Switch Actuation

Latching

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Детайли за продукта

Selector Switches

Key version uses Ronis455 key form (all locks and keys cut to same profile)
Key removal in the 'O' position only

Supplied with

Two keys and a 333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2-position key valve operator
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 35,96

€ 35,96 Всеки (ex VAT)

BACO BACO 2-position Key Switch Head, Latching, 22mm Cutout

€ 35,96

€ 35,96 Всеки (ex VAT)

BACO BACO 2-position Key Switch Head, Latching, 22mm Cutout
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 35,96
5 - 9€ 34,84
10+€ 33,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2-position key valve operator
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Number of Positions

2

Key Type

455

Key Withdrawal Position

Left

Switch Actuation

Latching

Angle of Throw

45°

Illuminated

No

Number Of Keys

2

Детайли за продукта

Selector Switches

Key version uses Ronis455 key form (all locks and keys cut to same profile)
Key removal in the 'O' position only

Supplied with

Two keys and a 333E clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
2-position key valve operator
P.O.A.Всеки (ex VAT)