Технически документи
Спецификации
Brand
BACOAccessory Type
Clip
For Use With
L21AA01 Series
Material
Plastic
Colour
Black
Страна на произход
Poland
Детайли за продукта
Contact Clips
Contact clip 333E gives 3 contact configuration and can be used to adapt old style heads to fit new style contact blocks
Contact clip 335E gives a 5 contact configuration
455-160 is required to fit a new contact block to an old style switch
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
€ 7,27
€ 1,455 Each (In a Pack of 5) (ex VAT)
5
€ 7,27
€ 1,455 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,455 | € 7,27 |
25 - 45 | € 1,417 | € 7,08 |
50+ | € 1,331 | € 6,66 |
Технически документи
Спецификации
Brand
BACOAccessory Type
Clip
For Use With
L21AA01 Series
Material
Plastic
Colour
Black
Страна на произход
Poland
Детайли за продукта
Contact Clips
Contact clip 333E gives 3 contact configuration and can be used to adapt old style heads to fit new style contact blocks
Contact clip 335E gives a 5 contact configuration
455-160 is required to fit a new contact block to an old style switch
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.