Технически документи
Спецификации
Brand
AXINDUSRibbon Cable Type
Flat
Terminated/Unterminated
Unterminated
Number of Ways
4
CPR Certification
Eca
Screened/Unscreened
Unscreened
Length
100m
Width
15.1 mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Sheath Colour
Black
Conductor Strand Type
Round
Current Rating
450/750 V
Fire Behaviour
Flame Retardant
Standards Met
EN 50214
Shielded/Unshielded
Unshielded
Operating Temperature Range
-15 → +60 °C
€ 317,98
€ 317,98 1 Reel of 100 Metres (ex VAT)
1
€ 317,98
€ 317,98 1 Reel of 100 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AXINDUSRibbon Cable Type
Flat
Terminated/Unterminated
Unterminated
Number of Ways
4
CPR Certification
Eca
Screened/Unscreened
Unscreened
Length
100m
Width
15.1 mm
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Sheath Colour
Black
Conductor Strand Type
Round
Current Rating
450/750 V
Fire Behaviour
Flame Retardant
Standards Met
EN 50214
Shielded/Unshielded
Unshielded
Operating Temperature Range
-15 → +60 °C