AXINDUS H05VVF, H05VVF, 50m 4 Core, Grey PVC Power Cable +70°C

Номер на артикул на RS: 910-7790Марка: AXINDUS№ по каталога на производителя: VVF4G075G
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Colour

Grey

Length

50m

Armoured

No

Cable Type

H05VVF

Current Rating

6 A

CPR Certification

Eca

Outer Diameter

6.6 → 8.3mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Series

H05VVF

Minimum Operating Temperature

-5°C

Standards Met

CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1

Cable Shape

Multi-Conductor

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Insulation material

PVC

Fire Behaviour

Flame Retardant

Страна на произход

Bosnia and Herzegovina

Детайли за продукта

CAE H05VV-F 4 Core Mains Power Cable

A power and control cable is designed for H05VV-F electrical facilities. You can use this cable for permanent fixtures or casual movement without tensile stress or defined cable routing. Ideal for use in dry, humid and wet room conditions.

Features and Benefits
• High oil resistance
• PVC outer sheath
• Silicone and lacquer damage free throughout production
• HAR approval
• Acid and base resistant to HD 22.1S3 and VDE0472 T803
• RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 52,20

€ 52,20 1 Reel of 50 Metres (ex VAT)

AXINDUS H05VVF, H05VVF, 50m 4 Core, Grey PVC Power Cable +70°C

€ 52,20

€ 52,20 1 Reel of 50 Metres (ex VAT)

AXINDUS H05VVF, H05VVF, 50m 4 Core, Grey PVC Power Cable +70°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Colour

Grey

Length

50m

Armoured

No

Cable Type

H05VVF

Current Rating

6 A

CPR Certification

Eca

Outer Diameter

6.6 → 8.3mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Series

H05VVF

Minimum Operating Temperature

-5°C

Standards Met

CENELEC HD 21.1, CENELEC HD 21.2, CENELEC HD 21.5, EN 50525-2-11, IEC 60332-1

Cable Shape

Multi-Conductor

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

18 AWG

Insulation material

PVC

Fire Behaviour

Flame Retardant

Страна на произход

Bosnia and Herzegovina

Детайли за продукта

CAE H05VV-F 4 Core Mains Power Cable

A power and control cable is designed for H05VV-F electrical facilities. You can use this cable for permanent fixtures or casual movement without tensile stress or defined cable routing. Ideal for use in dry, humid and wet room conditions.

Features and Benefits
• High oil resistance
• PVC outer sheath
• Silicone and lacquer damage free throughout production
• HAR approval
• Acid and base resistant to HD 22.1S3 and VDE0472 T803
• RoHS

Може да се интересувате от