AXINDUS HIFLEX Y BP Control Cable, 6 Cores, 0.5 mm², LIYCY-BP, Screened, 100m, Grey PVC Sheath, 20AWG

Номер на артикул на RS: 237-5843Марка: AXINDUS№ по каталога на производителя: MPI350

Технически документи

Спецификации

Brand

AXINDUS

Series

HIFLEX Y BP

Number of Cores

6

Cross Sectional Area

0.5 mm²

American Wire Gauge

20AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-BP

Screened/Unscreened

Screened

Outer Diameter

9.6mm

Length

100m

Current Rating

8A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Twisted Pair

Earth Cable

No

Insulation material

PVC

Страна на произход

Turkey

Информацията за складовите наличности временно не е налична.

P.O.A.

AXINDUS HIFLEX Y BP Control Cable, 6 Cores, 0.5 mm², LIYCY-BP, Screened, 100m, Grey PVC Sheath, 20AWG

P.O.A.

AXINDUS HIFLEX Y BP Control Cable, 6 Cores, 0.5 mm², LIYCY-BP, Screened, 100m, Grey PVC Sheath, 20AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

AXINDUS

Series

HIFLEX Y BP

Number of Cores

6

Cross Sectional Area

0.5 mm²

American Wire Gauge

20AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-BP

Screened/Unscreened

Screened

Outer Diameter

9.6mm

Length

100m

Current Rating

8A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Twisted Pair

Earth Cable

No

Insulation material

PVC

Страна на произход

Turkey