AXINDUS MP22E Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

Номер на артикул на RS: 910-7548Марка: AXINDUS№ по каталога на производителя: MCP2
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

5.6mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

80 Ω

Standards Met

IEC 60332-1, NF C 32-070/C2

Series

MP22E

Core Strands

7/0.2 mm

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Страна на произход

Turkey

Детайли за продукта

CAE 2, 5 & 8 Pair Industrial Cable

CAE MCP series industrial cable enable thre transport of electronic, signalling and communication signals in disturbed areas thanks to the dual shielding consisting of copper braid and aluminium tape shield.

Features and Benefits

PVC sheath
Tinned copper braid
Aluminum tape shield
RoHS
Flame Retardant

Standards

NF C 32-70/C2, IEC 60332-1

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 196,29

€ 196,29 1 Reel of 100 Metres (ex VAT)

AXINDUS MP22E Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

€ 196,29

€ 196,29 1 Reel of 100 Metres (ex VAT)

AXINDUS MP22E Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

AXINDUS

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

5.6mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

80 Ω

Standards Met

IEC 60332-1, NF C 32-070/C2

Series

MP22E

Core Strands

7/0.2 mm

Voltage Rating

250 V

Shielded/Unshielded

Shielded

Fire Behaviour

Flame Retardant

Страна на произход

Turkey

Детайли за продукта

CAE 2, 5 & 8 Pair Industrial Cable

CAE MCP series industrial cable enable thre transport of electronic, signalling and communication signals in disturbed areas thanks to the dual shielding consisting of copper braid and aluminium tape shield.

Features and Benefits

PVC sheath
Tinned copper braid
Aluminum tape shield
RoHS
Flame Retardant

Standards

NF C 32-70/C2, IEC 60332-1

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Може да се интересувате от