Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AXINDUS KY30 Series Red 1.34 mm² Hook Up Wire, 16 AWG, 19/0.3 mm, 100m, PVC Insulation, KY3008R

Номер на артикул на RS: 910-7624Марка: AXINDUS№ по каталога на производителя: KY3008R
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

1.34 mm²

Sheath Colour

Red

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

CEI 60332-1, IEC 60332-42, NF C 32-070/C2, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.30 mm

Number of Strands

19

Страна на произход

Turkey

Детайли за продукта

CAE KY30 Equipment Wire

The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features & Benefits
• Various colours available
• Comply with NF C 93-521 standard
• Flame Retardant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 128,22

€ 128,22 1 Reel of 100 Metres (ex VAT)

AXINDUS KY30 Series Red 1.34 mm² Hook Up Wire, 16 AWG, 19/0.3 mm, 100m, PVC Insulation, KY3008R

€ 128,22

€ 128,22 1 Reel of 100 Metres (ex VAT)

AXINDUS KY30 Series Red 1.34 mm² Hook Up Wire, 16 AWG, 19/0.3 mm, 100m, PVC Insulation, KY3008R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

1.34 mm²

Sheath Colour

Red

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

19/0.3 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

2.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

CEI 60332-1, IEC 60332-42, NF C 32-070/C2, NF C 93-521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.30 mm

Number of Strands

19

Страна на произход

Turkey

Детайли за продукта

CAE KY30 Equipment Wire

The KY30 wire is ideal for use with electronics and electrical engineering industries. They can be used for wiring small and medium-sized appliances.

Features & Benefits
• Various colours available
• Comply with NF C 93-521 standard
• Flame Retardant

Може да се интересувате от