AXINDUS KY30 Series Red 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004R

Номер на артикул на RS: 842-7399Марка: AXINDUS№ по каталога на производителя: KY3004R
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

0.22 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-7, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

7

Страна на произход

Turkey

Детайли за продукта

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,20

€ 55,20 1 Reel of 200 Metres (ex VAT)

AXINDUS KY30 Series Red 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004R

€ 55,20

€ 55,20 1 Reel of 200 Metres (ex VAT)

AXINDUS KY30 Series Red 0.22 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 200m, PVC Insulation, KY3004R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

0.22 mm²

Sheath Colour

Red

American Wire Gauge

24 AWG

Cable Shape

Single Core

Core Strands

7/0.2 mm

Length

200m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-7, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

7

Страна на произход

Turkey

Детайли за продукта

KY30 Cable

The KY30 series wire can be used in the electronics and electrical engineering industries for small and medium appliance wiring.

Flame Retardant
Copper strand tinned conductor material
Flexible multi-wire conductor class
PVC Core insulation

Standards

NF C 93-521, RoHS, IEC 60332-1, NF C 32-070/C2

Може да се интересувате от