AXINDUS KU Series White 0.38 mm² Hook Up Wire, 22 AWG, 250m, ETFE Insulation, KU0122BL

Номер на артикул на RS: 910-7807Марка: AXINDUS№ по каталога на производителя: KU0122BL
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

0.38 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Multicore

Length

250m

Insulation material

ETFE

Outer Diameter

1.1mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Wire Style

MIL-W-22759

Standards Met

IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524

Cable Type

High Temperature

Fire Behaviour

Flame Retardant

Series

KU

Shield Type

Unshielded

Number of Strands

7

Страна на произход

France

Детайли за продукта

CAE KU01 ETFE Wire

The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.

Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant

Standards

IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16

Може да се интересувате от

€ 244,18

€ 244,18 1 Reel of 250 Metres (ex VAT)

AXINDUS KU Series White 0.38 mm² Hook Up Wire, 22 AWG, 250m, ETFE Insulation, KU0122BL

€ 244,18

€ 244,18 1 Reel of 250 Metres (ex VAT)

AXINDUS KU Series White 0.38 mm² Hook Up Wire, 22 AWG, 250m, ETFE Insulation, KU0122BL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

AXINDUS

Cross Sectional Area

0.38 mm²

Sheath Colour

White

American Wire Gauge

22 AWG

Cable Shape

Multicore

Length

250m

Insulation material

ETFE

Outer Diameter

1.1mm

Voltage Rating

600 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Conductor Material

Tinned Copper

Wire Style

MIL-W-22759

Standards Met

IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524

Cable Type

High Temperature

Fire Behaviour

Flame Retardant

Series

KU

Shield Type

Unshielded

Number of Strands

7

Страна на произход

France

Детайли за продукта

CAE KU01 ETFE Wire

The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.

Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant

Standards

IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16

Може да се интересувате от