AXINDUS HIFLEX-CY Data Cable, 19 Cores, 0.25 mm², LIYCY, Screened, 30m, Grey PVC Sheath, 23 AWG

Номер на артикул на RS: 693-3155Марка: AXINDUS№ по каталога на производителя: 91910025
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Series

HIFLEX-CY

Number of Cores

19

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

30m

Minimum Bend Radius

8 x Diameter

Outer Diameter

7.9mm

Voltage Rating

300 V

Current Rating

3A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Resistance

79.9 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Earth Cable

No

Insulation material

PVC

Страна на произход

Italy

Детайли за продукта

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 143,20

€ 143,20 1 Reel of 30 Metres (ex VAT)

AXINDUS HIFLEX-CY Data Cable, 19 Cores, 0.25 mm², LIYCY, Screened, 30m, Grey PVC Sheath, 23 AWG

€ 143,20

€ 143,20 1 Reel of 30 Metres (ex VAT)

AXINDUS HIFLEX-CY Data Cable, 19 Cores, 0.25 mm², LIYCY, Screened, 30m, Grey PVC Sheath, 23 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

AXINDUS

Series

HIFLEX-CY

Number of Cores

19

Cross Sectional Area

0.25 mm²

American Wire Gauge

23 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

30m

Minimum Bend Radius

8 x Diameter

Outer Diameter

7.9mm

Voltage Rating

300 V

Current Rating

3A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Resistance

79.9 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Earth Cable

No

Insulation material

PVC

Страна на произход

Italy

Детайли за продукта

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)

Може да се интересувате от