Технически документи
Спецификации
Brand
AXINDUSSeries
HIFLEX-CY1000
Number of Cores
4
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Bare Annealed Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
7 x Diameter
Outer Diameter
12.1mm
Length
50m
Voltage Rating
1 kV
Current Rating
26 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Страна на произход
Turkey
Детайли за продукта
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)
Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1
€ 438,64
€ 8,773 Всеки (ex VAT)
50
€ 438,64
€ 8,773 Всеки (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AXINDUSSeries
HIFLEX-CY1000
Number of Cores
4
Cross Sectional Area
2.5 mm²
American Wire Gauge
13 AWG
Conductor Material
Bare Annealed Copper
Sheath Material
PVC
Sheath Colour
Grey
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
7 x Diameter
Outer Diameter
12.1mm
Length
50m
Voltage Rating
1 kV
Current Rating
26 A
CPR Certification
Eca
Standards Met
Euroclass Eca
Maximum Operating Temperature
+70°C
Fire Behaviour
Flame Retardant
Earth Cable
Yes
Conductor Resistance
7.98 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-30°C
Oil Resistant
Yes
Страна на произход
Turkey
Детайли за продукта
Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)
Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.
Standards
IEC 60332-1