AXINDUS CAELIFLEX Control Cable, 7 Cores, 0.75 mm², YSL/JZ, Unscreened, 50m, Grey PVC Sheath, 18 AWG

Номер на артикул на RS: 529-807Марка: AXINDUS№ по каталога на производителя: 1070075C50
brand-logo

Технически документи

Спецификации

Brand

AXINDUS

Series

CAELIFLEX

Number of Cores

7

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YSL/JZ

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

7.4mm

Voltage Rating

300/500 V

Current Rating

12A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Earth Cable

Yes

Conductor Resistance

26 Ω/km

Страна на произход

Turkey

Детайли за продукта

Unshielded flexible control cables - CAELIFLEX series

CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits

• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293

Информацията за складовите наличности временно не е налична.

€ 174,27

€ 3,485 Всеки (ex VAT)

AXINDUS CAELIFLEX Control Cable, 7 Cores, 0.75 mm², YSL/JZ, Unscreened, 50m, Grey PVC Sheath, 18 AWG

€ 174,27

€ 3,485 Всеки (ex VAT)

AXINDUS CAELIFLEX Control Cable, 7 Cores, 0.75 mm², YSL/JZ, Unscreened, 50m, Grey PVC Sheath, 18 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

AXINDUS

Series

CAELIFLEX

Number of Cores

7

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

YSL/JZ

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Length

50m

Minimum Bend Radius

10 x D

Outer Diameter

7.4mm

Voltage Rating

300/500 V

Current Rating

12A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Earth Cable

Yes

Conductor Resistance

26 Ω/km

Страна на произход

Turkey

Детайли за продукта

Unshielded flexible control cables - CAELIFLEX series

CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits

• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293