KYOCERA AVX Capacitor Array 1.5nF 100V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount

Номер на артикул на RS: 697-3175Марка: AVX№ по каталога на производителя: W2A41C152KAT2A
brand-logo

Технически документи

Спецификации

Brand

AVX

Capacitance

1.5nF

Series

W2A

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Детайли за продукта

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

KYOCERA AVX Capacitor Array 1.5nF 100V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Изберете тип опаковка

P.O.A.

Each (In a Pack of 25) (ex VAT)

KYOCERA AVX Capacitor Array 1.5nF 100V dc ±10% 4-way X7R Dielectric , 0508 (1220M), W2A, Surface Mount
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

AVX

Capacitance

1.5nF

Series

W2A

Tolerance

±10%

Voltage

100V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0508 (1220M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Детайли за продукта

Surface Mount 0508, W2A Series

Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space

Network and Feed-through

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more