Технически документи
Спецификации
Brand
AVXCapacitance
470pF
Tolerance
±10%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
2
Dielectric
C0G
Package/Case
0508 (1210M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%
P.O.A.
Each (In a Pack of 25) (ex VAT)
Стандарт
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AVXCapacitance
470pF
Tolerance
±10%
Voltage
50V dc
Mounting Type
Surface Mount
Number of Capacitors
2
Dielectric
C0G
Package/Case
0508 (1210M)
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Tolerance Minus
-10%
Tolerance Plus
+10%