Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AVX 100nF MLCC, 50V dc V, ±5% , SMD

Номер на артикул на RS: 464-6852Марка: AVX№ по каталога на производителя: 12065C104JAT1A
brand-logo

Технически документи

Спецификации

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

FlEXITERM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,112Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

AVX 100nF MLCC, 50V dc V, ±5% , SMD
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

AVX 100nF MLCC, 50V dc V, ±5% , SMD
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,112Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Series

FlEXITERM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Детайли за продукта

AVX 1206 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

1206 Range

Може да се интересувате от
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0,112Each (In a Pack of 10) (ex VAT)