AVK Plain, M5 Steel Threaded Insert, 10.54mm diameter 7.6mm Depth 8mm
Технически документи
Спецификации
Brand
AVKThread Size
M5
Flange Diameter
10.54mm
Fixing Hole Diameter
7.6mm
Body Outside Diameter
7.52mm
Body Depth
8mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
5.7mm
Thickness of Material Minimum
3.3mm
Детайли за продукта
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes
Clinchnuts & Thread Inserts
€ 26,61
€ 26,61 1 Bag of 100 (ex VAT)
1
€ 26,61
€ 26,61 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
AVKThread Size
M5
Flange Diameter
10.54mm
Fixing Hole Diameter
7.6mm
Body Outside Diameter
7.52mm
Body Depth
8mm
Material
Steel
Finish
Plain
Thickness of Material Maximum
5.7mm
Thickness of Material Minimum
3.3mm
Детайли за продукта
AVK™ Inserts
Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes