Технически документи
Спецификации
Brand
AventicsType
Reed
Supply Voltage
10 → 30V ac/dc
Manufacturer Series
ST6
LED Indicator
Yes
Compatible with
RMC
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Hungary
Детайли за продукта
Sensor Switches
Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug
SerRexroth PRA ISO Profile Cylinder
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AventicsType
Reed
Supply Voltage
10 → 30V ac/dc
Manufacturer Series
ST6
LED Indicator
Yes
Compatible with
RMC
IP Rating
IP65, IP67
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Страна на произход
Hungary
Детайли за продукта
Sensor Switches
Reed and solid state type switches
Ambient Temperature -25 → +47 °C
Protection class IP67 to EN 60529: 2000
Switching point precision ±0.1 mm
Vibration resistance 10 → 55 Hz, 1 mm
Shock resistance 30 g/11 ms
Yellow LED status display
Flying lead or M8 x 1 Plug