AUER Signal RCDM Series Blue Flashing, Steady, Strobe Beacon, 24-48 C ac/dc, Horizontal, Tube Mounting, Vertical, Wall

Технически документи
Спецификации
Brand
AUER SignalSupply Voltage
24-48 C ac/dc
Light Effect
Flashing, Steady, Strobe
Lens Colour
Blue
Mounting Style
Horizontal, Tube Mounting, Vertical, Wall Mounting
Bulb Type
LED
Base Diameter
110mm
Series
RCDM
IP Rating
IP66
Distrelec Product Id
30254419
Страна на произход
Austria
€ 128,73
€ 128,73 Всеки (ex VAT)
1
€ 128,73
€ 128,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AUER SignalSupply Voltage
24-48 C ac/dc
Light Effect
Flashing, Steady, Strobe
Lens Colour
Blue
Mounting Style
Horizontal, Tube Mounting, Vertical, Wall Mounting
Bulb Type
LED
Base Diameter
110mm
Series
RCDM
IP Rating
IP66
Distrelec Product Id
30254419
Страна на произход
Austria