Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

AUER Signal ELG Series Red Buzzer Beacon, 230 → 240 V ac, IP65, Panel Mount, 103 at 1 Metre

Номер на артикул на RS: 135-0721Марка: AUER Signal№ по каталога на производителя: 814512313Distrelec Article No.: 30256800
brand-logo

Технически документи

Спецификации

Supply Voltage

230 → 240 V ac

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

103

Series

ELG

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

<95dB

Maximum Decibel

103dB

IP Rating

IP65

Number Of Tones

3

Housing Material

Polycarbonate

Standards Met

CE, UL, EAC

Maximum Temperature

+60°C

Special Features

High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

Minimum Temperature

-25°C

Страна на произход

Austria

Детайли за продукта

Auer E Series Panel Mount Buzzer

A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.

Features and benefit

ELM – ELG
• Panel mount buzzer – LED control light
• Sound and light synchronised
• Continuous tone – steady light
• Pulsing tone – flashing light in pulse frequency
• Wobble tone – flashing light in pulse frequency
EDG – EDM
• Well distinguishable tone types via terminal selectable (ELG)
• Volume also mounted condition infinitely adjustable
• LED control light – high brightness, maintenance free
• PLC fit
• For mounting in 22.5mm and 30.5mm bore holes (with adapter)

Информацията за складовите наличности временно не е налична.

€ 132,34

€ 132,34 Всеки (ex VAT)

AUER Signal ELG Series Red Buzzer Beacon, 230 → 240 V ac, IP65, Panel Mount, 103 at 1 Metre

€ 132,34

€ 132,34 Всеки (ex VAT)

AUER Signal ELG Series Red Buzzer Beacon, 230 → 240 V ac, IP65, Panel Mount, 103 at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

230 → 240 V ac

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

AC

Light Effect

Flashing, Steady

Sounder Type

Buzzer

Decibels at 1 Metre

103

Series

ELG

Bulb Type

LED

Housing Colour

Black

Minimum Decibel

<95dB

Maximum Decibel

103dB

IP Rating

IP65

Number Of Tones

3

Housing Material

Polycarbonate

Standards Met

CE, UL, EAC

Maximum Temperature

+60°C

Special Features

High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

Minimum Temperature

-25°C

Страна на произход

Austria

Детайли за продукта

Auer E Series Panel Mount Buzzer

A professional range of E series Panel Mount Buzzer with LED. This universally useable panel mount buzzer with LED control light comes in both amber and red. All products are highly reliable and excellent quality.

Features and benefit

ELM – ELG
• Panel mount buzzer – LED control light
• Sound and light synchronised
• Continuous tone – steady light
• Pulsing tone – flashing light in pulse frequency
• Wobble tone – flashing light in pulse frequency
EDG – EDM
• Well distinguishable tone types via terminal selectable (ELG)
• Volume also mounted condition infinitely adjustable
• LED control light – high brightness, maintenance free
• PLC fit
• For mounting in 22.5mm and 30.5mm bore holes (with adapter)