AUER Signal ESM Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone

Номер на артикул на RS: 135-0746Марка: AUER Signal№ по каталога на производителя: 813500405Distrelec Article No.: 30254368
brand-logo

Технически документи

Спецификации

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP 65

Current Type

AC, DC

Number Of Tones

2

Mounting Style

Panel Mount

Diameter

45 mm

Application Type

Buzzer

Minimum Decibel

90dB

Maximum Decibel

100dB

Series

ESM

Minimum Temperature

-25°C

Special Features

Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range

Maximum Temperature

+60°C

Distrelec Product Id

30254368

Страна на произход

Austria

Детайли за продукта

Auer M22 Series Panel Mount Buzzers

Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.

Features and Benefits

Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes

Buzzer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,15

€ 59,15 Всеки (ex VAT)

AUER Signal ESM Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone

€ 59,15

€ 59,15 Всеки (ex VAT)

AUER Signal ESM Series Panel Mount Buzzer, 12 → 24 V ac/dc, IP 65, AC, DC, 2-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 → 24 V ac/dc

IP Rating

IP 65

Current Type

AC, DC

Number Of Tones

2

Mounting Style

Panel Mount

Diameter

45 mm

Application Type

Buzzer

Minimum Decibel

90dB

Maximum Decibel

100dB

Series

ESM

Minimum Temperature

-25°C

Special Features

Loud Universal Panel Mount Buzzers, Three Distinguishable Tones Selectable Via Terminal, Wide Voltage Range

Maximum Temperature

+60°C

Distrelec Product Id

30254368

Страна на произход

Austria

Детайли за продукта

Auer M22 Series Panel Mount Buzzers

Auer M22 series panel mount buzzers are available in 3 sizes to suit a range of applications.

Features and Benefits

Loud universally useable panel mount buzzers
65, 45, 30 mm diameter sizes
Tones selectable via terminal
Adjustable volume
Wide voltage range
For mounting in 22.5 mm holes

Buzzer

Може да се интересувате от