AUER Signal NES Series Red Multiple Effect Beacon, 24-48 V ac/dc, Surface Mount, LED Bulb, IP65, IP67

Номер на артикул на RS: 135-0404Марка: AUER Signal№ по каталога на производителя: 440102408Distrelec Article No.: 30256773
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

24-48 V AC/DC

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

0.27A

Current Type

AC

Base Diameter

90mm

Housing Colour

Black

Series

NES

Multifunction

Yes

Height

101mm

IP Rating

IP65, IP67

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Modern LED Beacons in Compact Design

Standards Met

CE, UL, EAC

Страна на произход

Austria

Детайли за продукта

Auer N Series LED Beacons

Professional range of polycarbonate beacons. The beacons are IP65/67 rated. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. Horizontal, vertical, pole or magnet mounting available. All the beacons are highly reliable and excellent quality.

Features and Benefits

IP65/67 Rated
Flashing, Strobe or Steady
Polycarbonate housing

Информацията за складовите наличности временно не е налична.

€ 234,98

€ 234,98 Всеки (ex VAT)

AUER Signal NES Series Red Multiple Effect Beacon, 24-48 V ac/dc, Surface Mount, LED Bulb, IP65, IP67

€ 234,98

€ 234,98 Всеки (ex VAT)

AUER Signal NES Series Red Multiple Effect Beacon, 24-48 V ac/dc, Surface Mount, LED Bulb, IP65, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

24-48 V AC/DC

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

0.27A

Current Type

AC

Base Diameter

90mm

Housing Colour

Black

Series

NES

Multifunction

Yes

Height

101mm

IP Rating

IP65, IP67

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Modern LED Beacons in Compact Design

Standards Met

CE, UL, EAC

Страна на произход

Austria

Детайли за продукта

Auer N Series LED Beacons

Professional range of polycarbonate beacons. The beacons are IP65/67 rated. Available with either a flashing, strobe or steady lighting effect via a demountable plug-in terminal. Horizontal, vertical, pole or magnet mounting available. All the beacons are highly reliable and excellent quality.

Features and Benefits

IP65/67 Rated
Flashing, Strobe or Steady
Polycarbonate housing