Технически документи
Спецификации
Brand
Audio-TechnicaMicrophone Type
Boundary Microphone
Wired/Wireless
Wired
Frequency Response
70 Hz → 14 kHz
Connector
XLR
Length
54.3mm
Weight
35g
Maximum Frequency Response
14 kHz
Maximum Frequency Response
14 kHz
Width
36.6mm
Height
15.5mm
Minimum Frequency Response
70 Hz
Minimum Frequency Response
70 Hz
Width
36.6mm
Страна на произход
Japan
Детайли за продукта
Miniature Boundary Microphone
Miniature Boundary Microphones designed for surface mounted applications. Ideal for times when minimum visibility is required.
Permanently attached miniature cable
Charge fixed on the back plate
2 microns thick gold vaporized diaphragm
Microphone enclosed in a sturdy case protected by perforated steel
Rubber non slip bottom pad
Low profile housing with low reflectance black finish
High sensitivity ensures useful output matching most mixer, tape recorder and amplifier inputs
€ 108,76
€ 108,76 Всеки (ex VAT)
1
€ 108,76
€ 108,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Audio-TechnicaMicrophone Type
Boundary Microphone
Wired/Wireless
Wired
Frequency Response
70 Hz → 14 kHz
Connector
XLR
Length
54.3mm
Weight
35g
Maximum Frequency Response
14 kHz
Maximum Frequency Response
14 kHz
Width
36.6mm
Height
15.5mm
Minimum Frequency Response
70 Hz
Minimum Frequency Response
70 Hz
Width
36.6mm
Страна на произход
Japan
Детайли за продукта
Miniature Boundary Microphone
Miniature Boundary Microphones designed for surface mounted applications. Ideal for times when minimum visibility is required.
Permanently attached miniature cable
Charge fixed on the back plate
2 microns thick gold vaporized diaphragm
Microphone enclosed in a sturdy case protected by perforated steel
Rubber non slip bottom pad
Low profile housing with low reflectance black finish
High sensitivity ensures useful output matching most mixer, tape recorder and amplifier inputs