Технически документи
Спецификации
Brand
Audio-TechnicaMicrophone Type
Hand Held Microphone
Wired/Wireless
Wireless
Receiver Width
24.9 x 70.2 x 107mm
Length
24.9mm
Weight
100g
Width
70.2mm
Страна на произход
China
Детайли за продукта
2.4Ghz Belt Pack Wireless Microphone
This wireless microphone is ideal for performing musicians and presenters.
Ultimate sound quality from digital 24-bit/48kHz wireless operation
Free from TV interference
Frequency time and space diversity assurance levels
Automatic frequency selection
Easily operated
Instantanious channel selection, sync and set up
Modern digital receiver for reliability
Balanced XLR, unbalanced 1/4" output jacks with level control
€ 323,51
€ 323,51 Всеки (ex VAT)
1
€ 323,51
€ 323,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Audio-TechnicaMicrophone Type
Hand Held Microphone
Wired/Wireless
Wireless
Receiver Width
24.9 x 70.2 x 107mm
Length
24.9mm
Weight
100g
Width
70.2mm
Страна на произход
China
Детайли за продукта
2.4Ghz Belt Pack Wireless Microphone
This wireless microphone is ideal for performing musicians and presenters.
Ultimate sound quality from digital 24-bit/48kHz wireless operation
Free from TV interference
Frequency time and space diversity assurance levels
Automatic frequency selection
Easily operated
Instantanious channel selection, sync and set up
Modern digital receiver for reliability
Balanced XLR, unbalanced 1/4" output jacks with level control