ATP NanoDura 1 GB USB 2.0 USB Stick

Номер на артикул на RS: 776-1941Марка: ATP№ по каталога на производителя: AF1GUFNDNC(I)-AABXX
brand-logo
Преглед на всички в USB стикове

Технически документи

Спецификации

Brand

ATP

Capacity

1 GB

Model

NanoDura

USB Specification

USB 2.0

Industrial

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ATP Industrial Grade USB 2.0 Nanodura Flash Drive

The industrial grade Nanodura USB flash drive is ideal for mission critical industrial applications, such as a boot drive application. The rugged metal housing design, along with ATP's advanced "System in Package" (SIP) technology covering the interior components, permits the USB drive to withstand extreme operating temperatures ranging from -40°C to 85°C, to be water/moisture proof, as well as vibration, shock and electrostatic discharge resistant

Endurance of more than 60,000 program/erase cycles
Read speed up to 33MBytes/sec.
Write speed up to 22MBytes/sec.
Plug and play
SLC ICs can retain data for up to 10 years
Extensive five year warranty

Може да се интересувате от
InnoDisk 2SE 1 GB USB 2.0 USB Stick
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

ATP NanoDura 1 GB USB 2.0 USB Stick

P.O.A.

ATP NanoDura 1 GB USB 2.0 USB Stick
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
InnoDisk 2SE 1 GB USB 2.0 USB Stick
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

ATP

Capacity

1 GB

Model

NanoDura

USB Specification

USB 2.0

Industrial

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

ATP Industrial Grade USB 2.0 Nanodura Flash Drive

The industrial grade Nanodura USB flash drive is ideal for mission critical industrial applications, such as a boot drive application. The rugged metal housing design, along with ATP's advanced "System in Package" (SIP) technology covering the interior components, permits the USB drive to withstand extreme operating temperatures ranging from -40°C to 85°C, to be water/moisture proof, as well as vibration, shock and electrostatic discharge resistant

Endurance of more than 60,000 program/erase cycles
Read speed up to 33MBytes/sec.
Write speed up to 22MBytes/sec.
Plug and play
SLC ICs can retain data for up to 10 years
Extensive five year warranty

Може да се интересувате от
InnoDisk 2SE 1 GB USB 2.0 USB Stick
P.O.A.Всеки (ex VAT)