Atmel ATTINY85V-10SU, 8bit AVR Microcontroller, ATtiny, 10MHz, 512 B, 8 kB Flash, 8-Pin SOIC

Номер на артикул на RS: 696-2342Марка: Atmel№ по каталога на производителя: ATTINY85V-10SU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.91mm

Number of LIN Channels

0

Dimensions

5.35 x 5.4 x 1.91mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

6 x 8 bit

Length

5.35mm

ADCs

4 x 10 bit

Width

5.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Atmel ATTINY85V-10SU, 8bit AVR Microcontroller, ATtiny, 10MHz, 512 B, 8 kB Flash, 8-Pin SOIC
Изберете тип опаковка

P.O.A.

Atmel ATTINY85V-10SU, 8bit AVR Microcontroller, ATtiny, 10MHz, 512 B, 8 kB Flash, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Atmel

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

512 B, 8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

1.91mm

Number of LIN Channels

0

Dimensions

5.35 x 5.4 x 1.91mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

6 x 8 bit

Length

5.35mm

ADCs

4 x 10 bit

Width

5.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от