Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STK600 ROUTINGCARD RC040M-5

Номер на артикул на RS: 720-0024Марка: Atmel№ по каталога на производителя: ATSTK600-RC05
brand-logo

Технически документи

Спецификации

Brand

Atmel

Детайли за продукта

STK600 Starter Kit Routing Cards

The STK600 starter kit from Atmel has a sandwich design to match a specific part package and pin out to the generic pin headers. It also features an expansion area where most part pins are available. While the variety of IC packages is relatively limited, the number of possible pin outs increases rapidly with the number of pins. i.e. a 6-pin IC can have 720 (6!) different pin outs! The routing / socket card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing cards sit between the generic socket card and the STK600. It has one pair of electric pads underneath to mate with the STK600 spring loaded connector, and one pair of pads on top where the socket card connector connects. A part specific card with the target IC soldered on can be viewed as a routing card without the top pads.

Routing cards for tinyAVR®, megaAVR®, XMEGA™, AVR® UC3™ and AVR® PWM series in standard package sockets

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

STK600 ROUTINGCARD RC040M-5

P.O.A.

STK600 ROUTINGCARD RC040M-5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Atmel

Детайли за продукта

STK600 Starter Kit Routing Cards

The STK600 starter kit from Atmel has a sandwich design to match a specific part package and pin out to the generic pin headers. It also features an expansion area where most part pins are available. While the variety of IC packages is relatively limited, the number of possible pin outs increases rapidly with the number of pins. i.e. a 6-pin IC can have 720 (6!) different pin outs! The routing / socket card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing cards sit between the generic socket card and the STK600. It has one pair of electric pads underneath to mate with the STK600 spring loaded connector, and one pair of pads on top where the socket card connector connects. A part specific card with the target IC soldered on can be viewed as a routing card without the top pads.

Routing cards for tinyAVR®, megaAVR®, XMEGA™, AVR® UC3™ and AVR® PWM series in standard package sockets

Може да се интересувате от