Технически документи
Спецификации
Brand
AtmelTechnology
Evaluation Kit
Device Core
ARM Cortex M0+
Processor Family Name
ARM Microcontroller
Processor Part Number
ATSAML21J18B
Processor Type
MCU
Детайли за продукта
SAM L21 Xplained Pro Evaluation Kit
The SAM L21 Xplained Pro Evaluation Kit is specially designed to evaluate the SAM L21 ARM® Cortex®-M0+ microcontroller.
Features & Benefits of the SAM L21 Evaluation Kit
ATSAML21J18A microcontroller
3 Xplained Pro extension headers
1 QTouch button
Embedded debugger
Supported by Atmel Studio
Reset & user push button
Yellow user LED
Backup battery
32.768 kHz crystal oscillator
USB interface, device & host mode
USB powered
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AtmelTechnology
Evaluation Kit
Device Core
ARM Cortex M0+
Processor Family Name
ARM Microcontroller
Processor Part Number
ATSAML21J18B
Processor Type
MCU
Детайли за продукта
SAM L21 Xplained Pro Evaluation Kit
The SAM L21 Xplained Pro Evaluation Kit is specially designed to evaluate the SAM L21 ARM® Cortex®-M0+ microcontroller.
Features & Benefits of the SAM L21 Evaluation Kit
ATSAML21J18A microcontroller
3 Xplained Pro extension headers
1 QTouch button
Embedded debugger
Supported by Atmel Studio
Reset & user push button
Yellow user LED
Backup battery
32.768 kHz crystal oscillator
USB interface, device & host mode
USB powered