Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Atmel ATSAM3X8EA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 84MHz, 2 x 256 kB, 16 kB Flash, ROM, 144-Pin LQFP

Номер на артикул на RS: 769-2527Марка: Atmel№ по каталога на производителя: ATSAM3X8EA-AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

2 x 256 kB, 16 kB

Maximum Frequency

84MHz

RAM Size

64 + 32 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

3

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

1(16 x 12 bit)

Height

1.3mm

Number of LIN Channels

1

Width

20mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Dimensions

20 x 20 x 1.3mm

Pulse Width Modulation

1(8 x 16 bit)

Program Memory Type

Flash, ROM

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Atmel ATSAM3X8EA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 84MHz, 2 x 256 kB, 16 kB Flash, ROM, 144-Pin LQFP
Изберете тип опаковка

P.O.A.

Atmel ATSAM3X8EA-AU, 32bit ARM Cortex M3 Microcontroller, ATSAM3, 84MHz, 2 x 256 kB, 16 kB Flash, ROM, 144-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Atmel

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

2 x 256 kB, 16 kB

Maximum Frequency

84MHz

RAM Size

64 + 32 kB

USB Channels

1 x OTG

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

3

Number of CAN Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.62 → 3.6 V

Maximum Operating Temperature

+85 °C

Length

20mm

ADCs

1(16 x 12 bit)

Height

1.3mm

Number of LIN Channels

1

Width

20mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Dimensions

20 x 20 x 1.3mm

Pulse Width Modulation

1(8 x 16 bit)

Program Memory Type

Flash, ROM

Number of Ethernet Channels

1

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от