Atmel ATMEGA644PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 2 kB, 64 kB Flash, 44-Pin TQFP

Номер на артикул на RS: 719-3979Марка: Atmel№ по каталога на производителя: ATMEGA644PA-AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Width

10.1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Atmel ATMEGA644PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 2 kB, 64 kB Flash, 44-Pin TQFP

P.O.A.

Atmel ATMEGA644PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 2 kB, 64 kB Flash, 44-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 64 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of USART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Dimensions

10.1 x 10.1 x 1.05mm

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10.1mm

ADCs

8 x 10 bit

Width

10.1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more