Microchip ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 10 I/O, 80MHz ISP,

Номер на артикул на RS: 899-6782Марка: Atmel№ по каталога на производителя: ATF22V10C-7PX
brand-logo
Преглед на всички в SPLDs

Технически документи

Спецификации

Brand

Atmel

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

80MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

7.5ns

Fabrication Technology

EECMOS

Dimensions

32.131 x 7.112 x 4.953mm

Height

5.334mm

Maximum Operating Temperature

+85 °C

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Width

7.112mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 10 I/O, 80MHz ISP,
Изберете тип опаковка

P.O.A.

Each (In a Pack of 2) (ex VAT)

Microchip ATF22V10C-7PX, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 10 I/O, 80MHz ISP,

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Atmel

Family Name

ATF22V10C

Number of Gates

500

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

80MHz

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

7.5ns

Fabrication Technology

EECMOS

Dimensions

32.131 x 7.112 x 4.953mm

Height

5.334mm

Maximum Operating Temperature

+85 °C

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Width

7.112mm

Minimum Operating Temperature

-40 °C

Детайли за продукта

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от