Microchip 4Mbit EPROM Chip 44-Pin PLCC

Номер на артикул на RS: 898-8664Марка: Atmel№ по каталога на производителя: AT27C4096-90JU
brand-logo
Преглед на всички в EPROM

Технически документи

Спецификации

Brand

Atmel

Memory Size

4Mbit

Organisation

256K x 16 bit

Maximum Random Access Time

90ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip 4Mbit EPROM 44-Pin PLCC, AT27C4096-90JU
€ 8,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip 4Mbit EPROM Chip 44-Pin PLCC
Изберете тип опаковка

P.O.A.

Microchip 4Mbit EPROM Chip 44-Pin PLCC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip 4Mbit EPROM 44-Pin PLCC, AT27C4096-90JU
€ 8,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Atmel

Memory Size

4Mbit

Organisation

256K x 16 bit

Maximum Random Access Time

90ns

Programming Voltage

5V

Reprogramming Technique

OTP

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

44

Dimensions

16.66 x 16.66 x 4.06mm

Number of Words

256K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

16bit

Maximum Operating Temperature

+85 °C

Typical Operating Supply Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip 4Mbit EPROM 44-Pin PLCC, AT27C4096-90JU
€ 8,64Всеки (ex VAT)