Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aten RS232 USB A D-sub, 9 Pin Male Interface Converter

Номер на артикул на RS: 144-9060Марка: Aten№ по каталога на производителя: UC232ADistrelec Article No.: 12519009
brand-logo
Преглед на всички в Interface Adapters & Converters

Технически документи

Спецификации

Brand

Aten

Bus Type

RS232

Connector A

USB A

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Maximum Baud Rate

230kbit/s

Distrelec Product Id

12519009

Страна на произход

China

Детайли за продукта

USB to RS-232 Adapter

The Aten UC232A USB-to-RS232 serial port converter is ideal for laptop and desktop computers that do not have a COM or DB9 serial port. The UC232A offers a connectivity solution for industrial automation systems, scientific instruments, point of sale systems, and other specialised industrial and consumer applications

• Support the RS232 Serial interface
• Full compliance with the USB Specification
• Up to 230 Kbps data transfer rate
• Works with cellular phones, PDAs, digital cameras, modems or ISDN terminal adapter
• OS Compatibility: Windows, Mac, Linux

Supplied with

1x USB-to-Serial Converter
1x QR Code - For downloading the driver
1x User Instructions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,34

€ 27,34 Всеки (ex VAT)

Aten RS232 USB A D-sub, 9 Pin Male Interface Converter

€ 27,34

€ 27,34 Всеки (ex VAT)

Aten RS232 USB A D-sub, 9 Pin Male Interface Converter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aten

Bus Type

RS232

Connector A

USB A

Connector B

D-sub, 9 Pin

Connector B Gender

Male

USB Standard

USB 2.0

Maximum Baud Rate

230kbit/s

Distrelec Product Id

12519009

Страна на произход

China

Детайли за продукта

USB to RS-232 Adapter

The Aten UC232A USB-to-RS232 serial port converter is ideal for laptop and desktop computers that do not have a COM or DB9 serial port. The UC232A offers a connectivity solution for industrial automation systems, scientific instruments, point of sale systems, and other specialised industrial and consumer applications

• Support the RS232 Serial interface
• Full compliance with the USB Specification
• Up to 230 Kbps data transfer rate
• Works with cellular phones, PDAs, digital cameras, modems or ISDN terminal adapter
• OS Compatibility: Windows, Mac, Linux

Supplied with

1x USB-to-Serial Converter
1x QR Code - For downloading the driver
1x User Instructions

Може да се интересувате от