Aten 2 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

Номер на артикул на RS: 144-9061Марка: Aten№ по каталога на производителя: CS682
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

Aten

Video Connection Type

DVI

Number Of Ports

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

111 x 78 x 25mm

Depth

78mm

Height

25mm

Width

111mm

Audio Connection Type

3.5 mm Stereo

Страна на произход

Taiwan, Province Of China

Детайли за продукта

2-Port USB DVI/Audio Cable KVM Switch

The Aten 2-Port USB 2.0 DVI KVM switch offers DVI functionality, USB 2.0 peripheral sharing, and a rich bass experience for 2.1 surround systems. With the CS682, you can now control port switching from the desktop while the switch itself can be placed in a convenient, out of the way, location

• One DVI video console controls two USB computers
• Fully DVI-Digital specification compliant
• Computer selection via remote port selector, hotkeys, and USB mouse
• Audio-enabled
• Multiplatform support - Windows, Linux, Mac and Sun
• Compact design
• Independent switching of the KVM and Audio focus
• Superior video quality - up to 1920 x 1200
• Compatible with widescreen LCD monitors
• Video DynaSync
• Power on detection
• Non-Powered
• Firmware upgradable

The CS682 features enhanced Video DynaSync technology, which stores the console monitor's EDID (Extended Display Identification Data) to optimise display resolution

The CS682 keeps up with the latest innovations in desktop multimedia applications with a combination of DVI functionality, USB 2.0 peripheral sharing and enhanced user-friendly operations

KVM Switches - ATEN

Може да се интересувате от
RS PRO 2 Port Dual Monitor USB HDMI KVM Switch
€ 118,83Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Aten 2 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

P.O.A.

Aten 2 Port USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 2 Port Dual Monitor USB HDMI KVM Switch
€ 118,83Всеки (ex VAT)

Технически документи

Спецификации

Brand

Aten

Video Connection Type

DVI

Number Of Ports

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

111 x 78 x 25mm

Depth

78mm

Height

25mm

Width

111mm

Audio Connection Type

3.5 mm Stereo

Страна на произход

Taiwan, Province Of China

Детайли за продукта

2-Port USB DVI/Audio Cable KVM Switch

The Aten 2-Port USB 2.0 DVI KVM switch offers DVI functionality, USB 2.0 peripheral sharing, and a rich bass experience for 2.1 surround systems. With the CS682, you can now control port switching from the desktop while the switch itself can be placed in a convenient, out of the way, location

• One DVI video console controls two USB computers
• Fully DVI-Digital specification compliant
• Computer selection via remote port selector, hotkeys, and USB mouse
• Audio-enabled
• Multiplatform support - Windows, Linux, Mac and Sun
• Compact design
• Independent switching of the KVM and Audio focus
• Superior video quality - up to 1920 x 1200
• Compatible with widescreen LCD monitors
• Video DynaSync
• Power on detection
• Non-Powered
• Firmware upgradable

The CS682 features enhanced Video DynaSync technology, which stores the console monitor's EDID (Extended Display Identification Data) to optimise display resolution

The CS682 keeps up with the latest innovations in desktop multimedia applications with a combination of DVI functionality, USB 2.0 peripheral sharing and enhanced user-friendly operations

KVM Switches - ATEN

Може да се интересувате от
RS PRO 2 Port Dual Monitor USB HDMI KVM Switch
€ 118,83Всеки (ex VAT)