Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aten 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution

Номер на артикул на RS: 144-9062Марка: Aten№ по каталога на производителя: CS62U
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

Aten

Video Connection Type

VGA

Number Of Ports

2

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

87.5 x 60.8 x 28mm

Depth

60.8mm

Height

28mm

Width

87.5mm

Audio Connection Type

3.5 mm Stereo

Страна на произход

China

Детайли за продукта

2-Port USB VGA/Audio Cable KVM Switch

The CS62U 2-Port USB KVM Switch with a compact design and 1.8 m of cables links 2 USB computers to 1 USB console for a complete USB system

• Computer Selection via hotkey and USB mouse
• Multiplatform support - Windows, Linux, Mac, Sun
• Video DynaSync
• Console mouse port emulation/bypass feature supports most mouse driver
• USB mouse port can be used for USB hub and USB peripheral sharing

• Supports gaming keyboards
• Supports multi function and wireless keyboards and mice
• With speaker support
• Superior video quality – up to 2048 x 1536; DDC2B
• Auto Scan function to monitor computer operation
• Non-powered
• Sun/Mac keyboard support and emulation*

KVM Switches - ATEN

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,93

€ 48,93 Всеки (ex VAT)

Aten 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution

€ 48,93

€ 48,93 Всеки (ex VAT)

Aten 2 Port USB VGA KVM Switch, 3.5 mm Stereo 2048 x 1536 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Aten

Video Connection Type

VGA

Number Of Ports

2

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

USB

Dimensions

87.5 x 60.8 x 28mm

Depth

60.8mm

Height

28mm

Width

87.5mm

Audio Connection Type

3.5 mm Stereo

Страна на произход

China

Детайли за продукта

2-Port USB VGA/Audio Cable KVM Switch

The CS62U 2-Port USB KVM Switch with a compact design and 1.8 m of cables links 2 USB computers to 1 USB console for a complete USB system

• Computer Selection via hotkey and USB mouse
• Multiplatform support - Windows, Linux, Mac, Sun
• Video DynaSync
• Console mouse port emulation/bypass feature supports most mouse driver
• USB mouse port can be used for USB hub and USB peripheral sharing

• Supports gaming keyboards
• Supports multi function and wireless keyboards and mice
• With speaker support
• Superior video quality – up to 2048 x 1536; DDC2B
• Auto Scan function to monitor computer operation
• Non-powered
• Sun/Mac keyboard support and emulation*

KVM Switches - ATEN

Може да се интересувате от