Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Aten Port USB VGA Console, 1920 x 1200 Maximum Resolution

Номер на артикул на RS: 144-9075Марка: Aten№ по каталога на производителя: CL1000M-ATA-EE
brand-logo
Преглед на всички в KVM превключватели

Технически документи

Спецификации

Brand

Aten

Video Connection Type

VGA

Number Of Ports

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

480 x 538.3 x 44mm

Depth

480mm

Height

44mm

Width

538.3mm

Keyboard Layout

QWERTY

Страна на произход

China

Детайли за продукта

17” Single Rail LCD Console

The CL1000 single rail LCD KVM console that serves as the front end for standard KVM switches. The CL1000 integrated 17" LED-backlit LCD panel, full keyboard, and touchpad in a 1U, rack-mountable, Slideaway housing

• LED illumination light
• Integrated KVM console with 17" LED-backlit LCD monitor
• LCD module rotates up to 115 ° for a more comfortable viewing angle
• Slideaway housing is less than 1U – with top and bottom clearance for smooth operation in a 1U high system rack
• Compatible with most PS/2 KVM Switches
• Internal power supply

Users who already have a switch can take advantage of the space saving and efficiency benefits of the CL1000 LCD KVM console without the expense of having to purchase a KVM switch

Supplied with

1x CL1000M Standard Rack Mount Kit
1x Custom KVM Cable (VGA, USB; 1.8 m)
1x Power Cord
1x User Instructions

KVM Switches - ATEN

Информацията за складовите наличности временно не е налична.

€ 1 129,82

€ 1 129,82 Всеки (ex VAT)

Aten Port USB VGA Console, 1920 x 1200 Maximum Resolution

€ 1 129,82

€ 1 129,82 Всеки (ex VAT)

Aten Port USB VGA Console, 1920 x 1200 Maximum Resolution
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Aten

Video Connection Type

VGA

Number Of Ports

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

480 x 538.3 x 44mm

Depth

480mm

Height

44mm

Width

538.3mm

Keyboard Layout

QWERTY

Страна на произход

China

Детайли за продукта

17” Single Rail LCD Console

The CL1000 single rail LCD KVM console that serves as the front end for standard KVM switches. The CL1000 integrated 17" LED-backlit LCD panel, full keyboard, and touchpad in a 1U, rack-mountable, Slideaway housing

• LED illumination light
• Integrated KVM console with 17" LED-backlit LCD monitor
• LCD module rotates up to 115 ° for a more comfortable viewing angle
• Slideaway housing is less than 1U – with top and bottom clearance for smooth operation in a 1U high system rack
• Compatible with most PS/2 KVM Switches
• Internal power supply

Users who already have a switch can take advantage of the space saving and efficiency benefits of the CL1000 LCD KVM console without the expense of having to purchase a KVM switch

Supplied with

1x CL1000M Standard Rack Mount Kit
1x Custom KVM Cable (VGA, USB; 1.8 m)
1x Power Cord
1x User Instructions

KVM Switches - ATEN