ATC, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 15 nH ±5% Wire-Wound 600mA Idc Q:50
Технически документи
Спецификации
Brand
ATCInductance
15 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
170mΩ
Core Material
Ceramic
Maximum Self Resonant Frequency
3.4MHz
Minimum Quality Factor
50
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ATCInductance
15 nH
Maximum dc Current
600mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
170mΩ
Core Material
Ceramic
Maximum Self Resonant Frequency
3.4MHz
Minimum Quality Factor
50
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).