AT Brown 30 Piece Brass Stencil Letters, 76mm Character Height
Технически документи
Спецификации
Brand
AT BrownType
Letters Only
Character Height
76mm
Number of Pieces
30
Material
Brass
Страна на произход
United Kingdom
Детайли за продукта
Interlocking Stencils
The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces
€ 45,96
€ 45,96 1 Kit (ex VAT)
1
€ 45,96
€ 45,96 1 Kit (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AT BrownType
Letters Only
Character Height
76mm
Number of Pieces
30
Material
Brass
Страна на произход
United Kingdom
Детайли за продукта
Interlocking Stencils
The 1in., 2in. and 3in. sets are manufactured from brass
The 4in. sets are manufactured from zinc
Interlock to enable signs to be made quickly
Easy to assemble, use, clean and dismantle
A-Z, 0-9 and alpha/numeric sets available
Alpha/numeric sets contain 105 pieces