Технически документи
Спецификации
Brand
AstecOutput Voltage
5/±15V dc
Output Current
2.5 A, 5 A, 700 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AstecOutput Voltage
5/±15V dc
Output Current
2.5 A, 5 A, 700 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C