Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold, Nickel
Series
AWP
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Страна на произход
China
Детайли за продукта
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
Assmann IDC Connectors
€ 2,91
€ 0,582 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 2,91
€ 0,582 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,582 | € 2,91 |
125 - 370 | € 0,523 | € 2,62 |
375 - 995 | € 0,468 | € 2,34 |
1000 - 1995 | € 0,409 | € 2,04 |
2000+ | € 0,376 | € 1,88 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
14
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
3A
Contact Plating
Gold, Nickel
Series
AWP
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Страна на произход
China
Детайли за продукта
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.