Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AWP
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Страна на произход
China
Детайли за продукта
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
Assmann IDC Connectors
€ 2,36
€ 0,472 Each (In a Pack of 5) (ex VAT)
5
€ 2,36
€ 0,472 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,472 | € 2,36 |
125 - 495 | € 0,22 | € 1,10 |
500 - 995 | € 0,213 | € 1,06 |
1000 - 2495 | € 0,208 | € 1,04 |
2500+ | € 0,204 | € 1,02 |
Технически документи
Спецификации
Brand
ASSMANN WSWNumber Of Contacts
10
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AWP
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
PBT
Contact Material
Brass
Страна на произход
China
Детайли за продукта
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.